Single Ended Lead Aluminum Electrolytic Capacitors
Yageo SY050M1R00A2F-0511 technical specifications.
| Capacitance | 1uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo SY050M1R00A2F-0511 to view detailed technical specifications.
No datasheet is available for this part.