The SY100M0330A7F-1820 is a 100VDC aluminum electrolytic capacitor with a capacitance of 330uF and a tolerance of 20%. It features a low ESR of 0.08 and a ripple current of 1240. The capacitor is designed for through-hole mounting and has a radial termination style. It operates over a temperature range of -40 to 105°C.
Yageo SY100M0330A7F-1820 technical specifications.
| Capacitance | 330uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| ESR | 0.08Ohm |
| Ripple Current | 1240mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 6000h |
| Size | 18 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo SY100M0330A7F-1820 to view detailed technical specifications.
No datasheet is available for this part.