This 100V electrolytic capacitor features a capacitance of 330uF with a 20% tolerance. It has a DC rated voltage of 100V and an equivalent series resistance (ESR) of 0.08. The capacitor's ripple current is 1240 and its leakage current is 3uA at 2 minutes. It is constructed with an aluminum cylindrical can and has a radial termination style with a 7.5mm terminal pitch. The operating temperature range is -40 to 105 degrees Celsius.
Yageo SY100M0330A7S-1820 technical specifications.
| Capacitance | 330uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| ESR | 0.08Ohm |
| Ripple Current | 1240mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 6000h |
| Size | 18 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo SY100M0330A7S-1820 to view detailed technical specifications.
No datasheet is available for this part.