Yageo SZ016M0220BZF-0611 technical specifications.
| ESR Type | Ultra Low |
| Cage Code | S7293 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo SZ016M0220BZF-0611 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.