
The Yageo TC122-JR-07100RL is an isolated resistor network with two elements, each with a resistance of 100R and a tolerance of 5%. It operates within a temperature range of -55°C to 125°C and is rated for a maximum voltage of 50V. The network is packaged in a 0404 case and is suitable for surface mount applications. The component is RoHS compliant and does not contain any SVHC materials.
Yageo TC122-JR-07100RL technical specifications.
| Case Code (Imperial) | 0404 |
| Case Code (Metric) | 1010 |
| Package/Case | 0404 |
| Circuit Type | Isolated |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Resistors | 2 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Reach SVHC Compliant | No |
| Resistance | 100R |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | TC122 |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo TC122-JR-07100RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
