
Surface mount resistor network featuring isolated circuit type with 4 elements and 4 resistors. Offers 0 ohm resistance with 5% tolerance and a 50V voltage rating. Designed in a 0402 (1005 Metric) case size, this component has a power dissipation of 62.5mW per element and operates within a temperature range of -55°C to 125°C. Packaged on tape and reel for efficient assembly.
Yageo TC124-JR-070RL technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Circuit Type | Isolated |
| Height | 0.02inch |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Packaging | Tape and Reel |
| Power Dissipation | 62.5mW |
| Power Per Element | 62.5mW |
| Reach SVHC Compliant | Unknown |
| Resistance | 0R |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | TC124 |
| Size Code | 0402 |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.039inch |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Yageo TC124-JR-070RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
