Surface mount resistor network featuring 4 isolated elements, each rated at 100 kΩ with a 5% tolerance. This thick film component operates within a -55°C to +125°C temperature range and has a voltage rating of 50V. The 0402 (1005 metric) SMD package offers a power dissipation of 16W total, with 62.5mW per element. Designed for surface mounting, this RoHS compliant network is supplied on tape and reel.
Yageo TC124-JR-07100KL technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | SMD/SMT |
| Circuit Type | Isolated |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Packaging | Tape and Reel |
| Power Dissipation | 16W |
| Power Per Element | 62.5mW |
| Reach SVHC Compliant | Unknown |
| Resistance | 100kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | TC124 |
| Size Code | 0402 |
| Technology | THICK FILM |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 2mm |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Yageo TC124-JR-07100KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
