
Thick film resistor array with 470 Ohm resistance and 5% tolerance. Features isolated circuit design, concave SMD mounting, and an 8-pin 0804 package (4 x 0402 elements). Operating temperature range is -55°C to 125°C with a maximum voltage rating of 50V. This high reliability component is suitable for automotive applications.
Yageo TC124-JR-07470RL technical specifications.
| Mounting | Surface Mount |
| Termination Style | Concave |
| Case Size | 0804 |
| Case Size per Element | 0402 |
| Package Type | SMD |
| Package/Case | 0804(4 X 0402) |
| Number of Terminals | 8 |
| Terminal Pitch (mm) | 0.5 |
| Product Length (mm) | 2 |
| Product Depth (mm) | 1 |
| Product Height (mm) | 0.4 |
| Resistance Value | 470Ohm |
| Tolerance | 5% |
| Negative Resistance Tolerance | -5% |
| Technology | Thick Film |
| Positive Resistance Tolerance | 5% |
| Type | Array |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Voltage Rating | 50V |
| Circuit Designator | ISOL |
| Case Style | Epoxy |
| Package Shape | Rectangular |
| Special Features | High Reliability |
| Cage Code | S7293 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| PPAP | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo TC124-JR-07470RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.