
Thick film resistor array, 47K Ohm resistance value with 5% tolerance, designed for surface mount applications. Features an 8-terminal, 0804 package (4 x 0402 elements) with concave SMD termination. Operates within a -55°C to 125°C temperature range, offering 50V max voltage rating and high reliability. This isolated circuit design, with a 0.5mm terminal pitch, is suitable for automotive environments.
Yageo TC124-JR-0747KL technical specifications.
| Mounting | Surface Mount |
| Termination Style | Concave |
| Case Size | 0804 |
| Case Size per Element | 0402 |
| Package Type | SMD |
| Package/Case | 0804(4 X 0402) |
| Number of Terminals | 8 |
| Terminal Pitch (mm) | 0.5 |
| Product Length (mm) | 2 |
| Product Depth (mm) | 1 |
| Product Height (mm) | 0.4 |
| Resistance Value | 47KOhm |
| Tolerance | 5% |
| Negative Resistance Tolerance | -5% |
| Technology | Thick Film |
| Positive Resistance Tolerance | 5% |
| Type | Array |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Voltage Rating | 50V |
| Circuit Designator | ISOL |
| Case Style | Epoxy |
| Package Shape | Rectangular |
| Special Features | High Reliability |
| Cage Code | S7293 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| PPAP | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo TC124-JR-0747KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.