
Surface mount resistor network featuring 4 isolated elements, each with 47 ohm resistance and 5% tolerance. This component operates within a -55°C to 125°C temperature range, offering a 50V DC rating and 63mW total power dissipation. Housed in a compact 0402 (1005 Metric) package, it is supplied on tape and reel and is RoHS compliant.
Yageo TC124-JR-0747RL technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Circuit Type | Isolated |
| Height | 0.02inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Packaging | Tape and Reel |
| Power Dissipation | 63mW |
| Power Per Element | 62.5mW |
| Reach SVHC Compliant | Unknown |
| Resistance | 47R |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | TC124 |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.039inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo TC124-JR-0747RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
