
Surface mount resistor array featuring 4 isolated elements, each with a 4.7kΩ resistance and 5% tolerance. This component operates within a -55°C to 125°C temperature range and has a 50V DC working voltage. The 0804 package, measuring 0.079" L x 0.039" W x 0.02" H, offers 62.5mW power dissipation per element. It is RoHS compliant and supplied on tape and reel.
Yageo TC124-JR-074K7L technical specifications.
| Package/Case | 0804 |
| Circuit Type | Isolated |
| Height | 0.02inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Packaging | Tape and Reel |
| Power Dissipation | 62.5mW |
| Power Per Element | 62.5mW |
| Reach SVHC Compliant | No |
| Resistance | 4.7kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | TC124 |
| Size Code | 0402 |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.039inch |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Yageo TC124-JR-074K7L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
