The TC164-FR-0713KL is an isolated 4-resistor network from Yageo, featuring a resistance of 13kR and a tolerance of 1%. It is designed for surface mount applications and has a maximum operating temperature of 155°C. The resistors are packaged in a tape and reel format, making it suitable for automated assembly processes. The network is compliant with RoHS regulations and is suitable for use in a variety of applications, including industrial control systems and medical devices.
Yageo TC164-FR-0713KL technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | SMD/SMT |
| Circuit Type | Isolated |
| Height | 0.028inch |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 4 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 13kR |
| RoHS Compliant | Yes |
| Series | TC164 |
| Technology | THICK FILM |
| Tolerance | 1% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo TC164-FR-0713KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.