The TC164 is an isolated resistor network with a resistance of 180 ohms and a tolerance of 1%. It is a surface mount device with a package size of 1206 (3216 metric) and is available on tape and reel. The network is designed to operate over a temperature range of -55°C to 155°C and has a maximum power rating of 62.5mW per element. The TC164 is RoHS compliant and features a thick film technology.
Yageo TC164-FR-07180RL technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | SMD/SMT |
| Circuit Type | Isolated |
| Height | 0.028inch |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 4 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 180R |
| RoHS Compliant | Yes |
| Series | TC164 |
| Technology | THICK FILM |
| Tolerance | 1% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo TC164-FR-07180RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.