The TC164-FR-07680KL is an isolated 4-resistor network from Yageo, featuring a resistance of 680kR with a tolerance of 1%. It operates within a temperature range of -55°C to 155°C and is designed for surface mount applications. This resistor network is packaged in a 1206/3216 SMD/SMT case and is available on tape and reel. It is compliant with RoHS regulations.
Yageo TC164-FR-07680KL technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | SMD/SMT |
| Circuit Type | Isolated |
| Height | 0.028inch |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Resistors | 4 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 680kR |
| RoHS Compliant | Yes |
| Series | TC164 |
| Technology | THICK FILM |
| Tolerance | 1% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo TC164-FR-07680KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.