The TC164-FR-07750RL is a 4-element isolated resistor network from Yageo, featuring a 750 ohm resistance and 1% tolerance. It operates over a temperature range of -55°C to 155°C and is packaged in a 1206 SMD case. This resistor network is designed for surface mount applications and is available in tape and reel packaging. It is compliant with RoHS regulations and features a power per element of 62.5mW.
Yageo TC164-FR-07750RL technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | SMD/SMT |
| Circuit Type | Isolated |
| Height | 0.028inch |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 4 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 750R |
| RoHS Compliant | Yes |
| Series | TC164 |
| Technology | THICK FILM |
| Tolerance | 1% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo TC164-FR-07750RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.