
Surface mount resistor network featuring 4 isolated elements, each with 10 Ohm resistance and 5% tolerance. This 8-contact component operates within a -55°C to +155°C temperature range and has a 50V working voltage. The 1206 case code (3216 metric) provides a compact footprint with dimensions of 0.126" length, 0.063" width, and 0.028" height. Power dissipation per element is 62.5mW, with a total power dissipation of 62.5mW. This RoHS compliant component is supplied in cut tape packaging.
Yageo TC164-JR-0710RL technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 0603 |
| Circuit Type | Isolated |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Contacts | 8 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 62.5mW |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 10R |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | TC164 |
| Size Code | 0603 |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Width | 0.063inch |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Yageo TC164-JR-0710RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
