
Surface mount resistor network featuring isolated circuit configuration with four 22 Ohm, 5% tolerance elements. This 8-pin component, housed in a 1206 (3216 Metric) case with 0603 size elements, offers a power dissipation of 62.5mW per element and a maximum working voltage of 50V. Operating across a temperature range of -55°C to 155°C, it is RoHS compliant and constructed with thick film technology.
Yageo TC164-JR-0722RL technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 0603 |
| Circuit Type | Isolated |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 62.5mW |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 22R |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | TC164 |
| Size Code | 0603 |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Width | 0.063inch |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Yageo TC164-JR-0722RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.