Surface mount resistor array featuring 4 isolated elements, each with a resistance of 27 Ohms and a 5% tolerance. This component operates within a temperature range of -55°C to 155°C and has a voltage rating of 50V. The 1206 case code (3216 metric) measures 0.126 inches in length, 0.063 inches in width, and 0.028 inches in height. It is RoHS compliant and packaged in cut tape.
Yageo TC164-JR-0727RL technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 0603 |
| Circuit Type | Isolated |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Contacts | 8 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Per Element | 62.5mW |
| Reach SVHC Compliant | Unknown |
| Resistance | 27R |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | TC164 |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo TC164-JR-0727RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.