
Isolated resistor array, 8-pin SMD/SMT package, 33 Ohm resistance with 5% tolerance. Features 4 isolated circuits, each with 62.5mW power per element. Operates across a -55°C to 155°C temperature range with a 50V voltage rating. Molded construction, 1206 imperial case code (3216 metric), 0603 size code, and supplied on tape and reel. Lead-free and RoHS compliant.
Yageo TC164-JR-0733RL technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 0603 |
| Circuit Type | Isolated |
| Depth | 1.6mm |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 4 |
| Number of Contacts | 8 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 33R |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | TC164 |
| Size Code | 0603 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Yageo TC164-JR-0733RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.