
Surface mount resistor network featuring 4 isolated elements, each with 390 Ohm resistance and 5% tolerance. This thick film component operates across a -55°C to 155°C temperature range with a 50V working voltage and 62.5mW power dissipation per element. Packaged in a 1206 (3216 metric) case, it is RoHS compliant and designed for efficient circuit integration.
Yageo TC164-JR-07390RL technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Circuit Type | Isolated |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Contacts | 8 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Packaging | Cut Tape |
| Power Dissipation | 62.5mW |
| Power Per Element | 62.5mW |
| Reach SVHC Compliant | Unknown |
| Resistance | 390R |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | TC164 |
| Size Code | 0603 |
| Technology | THICK FILM |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Yageo TC164-JR-07390RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.