
This isolated resistor network features 4 elements with a resistance of 510 ohms and a power rating of 62.5mW. It is designed for surface mount applications and has a package size of 0603. The operating temperature range is from -55°C to 155°C, and it is compliant with RoHS regulations. The resistor network is available in a cut tape packaging format.
Yageo TC164-JR-07510RL technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 0603 |
| Circuit Type | Isolated |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Per Element | 62.5mW |
| Resistance | 510R |
| RoHS Compliant | Yes |
| Series | TC164 |
| Technology | THICK FILM |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo TC164-JR-07510RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.