Surface mount resistor network featuring 4 isolated elements, each with a resistance of 560 Ohms and a 5% tolerance. This thick film component operates within a temperature range of -55°C to 155°C and has a voltage rating of 50V. The 1206 imperial / 3216 metric case code houses 8 contacts, with a total power dissipation of 16W and 62.5mW per element. It is RoHS compliant and available in 0603 size code packaging.
Yageo TC164-JR-07560RL technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 0603 |
| Circuit Type | Isolated |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Contacts | 8 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 16W |
| Power Per Element | 62.5mW |
| Reach SVHC Compliant | Unknown |
| Resistance | 560R |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | TC164 |
| Size Code | 0603 |
| Technology | THICK FILM |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Width | 0.063inch |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Yageo TC164-JR-07560RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.