Surface mount resistor network featuring 4 isolated thick film elements, each with a resistance of 680kR and a 5% tolerance. This component operates within a temperature range of -55°C to 155°C and has a voltage rating of 50V. The 1206 (3216 metric) case code provides a compact footprint with dimensions of 0.126" length, 0.063" width, and 0.028" height. Each element is rated for 62.5mW of power, and the device is RoHS compliant.
Yageo TC164-JR-07680KL technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 0603 |
| Circuit Type | Isolated |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Contacts | 8 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Per Element | 62.5mW |
| Reach SVHC Compliant | Unknown |
| Resistance | 680kR |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | TC164 |
| Technology | THICK FILM |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo TC164-JR-07680KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.