
Isolated resistor network featuring four 6.8kΩ elements with 5% tolerance. This 8-contact component is housed in a 1206 (3216 metric) case, offering a power dissipation of 62.5mW per element. Operating across a temperature range of -55°C to 155°C, it has a voltage rating of 50V and is supplied on tape and reel. The product is RoHS compliant.
Yageo TC164-JR-076K8L technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Depth | 1.6mm |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 4 |
| Number of Contacts | 8 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Packaging | Tape and Reel |
| Power Dissipation | 62.5mW |
| Power Per Element | 62.5mW |
| Reach SVHC Compliant | Unknown |
| Resistance | 6.8kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | TC164 |
| Size Code | 0603 |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Yageo TC164-JR-076K8L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.