Surface mount resistor network featuring 4 isolated elements, each with 820 Ohm resistance and 5% tolerance. This thick film component operates within a -55°C to +155°C temperature range and has a 50V voltage rating. The 1206 (3216 metric) case code provides a compact footprint with dimensions of 0.126" (3.2mm) length, 0.063" (1.6mm) width, and 0.028" (0.7mm) height. Power dissipation per element is 62.5mW. This RoHS compliant component is supplied in cut tape packaging.
Yageo TC164-JR-07820RL technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 0603 |
| Circuit Type | Isolated |
| Depth | 1.6mm |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Contacts | 8 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Per Element | 62.5mW |
| Reach SVHC Compliant | Unknown |
| Resistance | 820R |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | TC164 |
| Technology | THICK FILM |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo TC164-JR-07820RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
