Yageo TN14/9/5-4C65 technical specifications.
| Flammability Rating | UL94 V-2 |
| Height | 5.5mm |
| Inductance | 55nH |
| Material | Ferrite |
| Reach SVHC Compliant | No |
| Series | TN14/9/5 |
| RoHS | Compliant |
Download the complete datasheet for Yageo TN14/9/5-4C65 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
