Yageo TR0603NR-0756RL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1.6 |
| Tolerance | -30 |
| Package Width | 0.8 |
| Package Height | 0.45 |
| Manufacturer Series | TR |
| Series | TR |
| Resistance | 56 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Yageo TR0603NR-0756RL to view detailed technical specifications.
No datasheet is available for this part.