Yageo TR1206KR-07100KL technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.1 |
| Tolerance | -10 |
| Package Width | 1.6 |
| Package Height | 0.55 |
| Manufacturer Series | TR |
| Series | TR |
| Resistance | 100000 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Yageo TR1206KR-07100KL to view detailed technical specifications.
No datasheet is available for this part.