
Yageo TUB4/2/5-3B1 technical specifications.
| Diameter | 4mm |
| Height | 5mm |
| Inside Diameter | 2mm |
| Length | 5mm |
| Mount | External |
| Outside Diameter | 4mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Yageo TUB4/2/5-3B1 to view detailed technical specifications.
No datasheet is available for this part.
