The UPB201212T-800Y-N is an 0805 multi-layer ferrite bead from Yageo with an impedance of 80 and a tolerance of 25%. It operates within a temperature range of -55 to 125°C. The bead has a maximum DC current rating of 5 and a maximum DC resistance of 0.02. It is designed for use in high-frequency applications, with a test frequency of 100M.
Yageo UPB201212T-800Y-N technical specifications.
| Maximum DC Current | 5A |
| Type | Multi-Layer |
| Impedance | 80Ohm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.02Ohm |
| Tolerance | 25% |
| Height | 1.2(Typ)mm |
| Product Length | 2(Typ)mm |
| Product Depth | 1.2(Typ)mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Yageo UPB201212T-800Y-N to view detailed technical specifications.
No datasheet is available for this part.