The Yageo UPB323215T-700Y-S is a ferrite bead with a maximum DC current of 9 and impedance of 70. It has a tolerance of 25% and is available in a 1212 case size. The bead operates over a temperature range of -55°C to 125°C and has a typical height of 1.5mm, length of 3.2mm, and depth of 3.2mm.
Yageo UPB323215T-700Y-S technical specifications.
| Maximum DC Current | 9A |
| Type | Multi-Layer |
| Impedance | 70Ohm |
| Case Size | 1212 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.01Ohm |
| Tolerance | 25% |
| Height | 1.5(Typ)mm |
| Product Length | 3.2(Typ)mm |
| Product Depth | 3.2(Typ)mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo UPB323215T-700Y-S to view detailed technical specifications.
No datasheet is available for this part.