Yageo VRS0402SR55R100N technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 10A |
| Max Varistor Voltage | 14V |
| Min Varistor Voltage | 10V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Varistor Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Yageo VRS0402SR55R100N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
