Yageo VRS0402SR55R101N technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 10A |
| Max Varistor Voltage | 14V |
| Min Varistor Voltage | 10V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Varistor Voltage | 12V |
| Voltage Rating (AC) | 4V |
| DC Rated Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Yageo VRS0402SR55R101N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
