This 220uF capacitor features a 10mm diameter and 19.5mm height, with a lead pitch of 5mm. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is designed for through hole mounting and has a radial termination. It is rated for 465mA ripple current and has a tolerance of 20%. The capacitor is expected to last for 2000 hours.
Yageo YAGSH063M0220A5S!A technical specifications.
| Capacitance | 220uF |
| Diameter | 10mm |
| Height | 19.5mm |
| Lead Pitch | 5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Ripple Current | 465mA |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Yageo YAGSH063M0220A5S!A to view detailed technical specifications.
No datasheet is available for this part.