Cap Aluminum 1000uF 63V 20% (16 X 25mm) Radial 7.5mm 1023mA 2000 hr 105C T/R
Yageo YAGSH063M1000A7S!A technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Height | 25mm |
| Lead Pitch | 7.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Ripple Current | 1.023A |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Yageo YAGSH063M1000A7S!A to view detailed technical specifications.
No datasheet is available for this part.