Cap Aluminum 4.7uF 400V 20% (10 X 12mm) Radial 5mm 66mA 2000 hr 105C T/R
Yageo YAGSH400M4R70A5S!A technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Height | 12mm |
| Lead Pitch | 5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Ripple Current | 66mA |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Yageo YAGSH400M4R70A5S!A to view detailed technical specifications.
No datasheet is available for this part.