Cap Aluminum 1uF 450V 20% (8 X 11mm) Radial 3.5mm 22mA 2000 hr 105C T/R
Yageo YAGSH450M1R00A3F!A technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Height | 11mm |
| Lead Pitch | 3.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Ripple Current | 22mA |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Yageo YAGSH450M1R00A3F!A to view detailed technical specifications.
No datasheet is available for this part.