Yageo YC102-JR-070RL technical specifications.
| Case Code (Imperial) | 0302 |
| Case Code (Metric) | 0805 |
| Circuit Type | Isolated |
| Height | 0.018inch |
| Length | 0.031inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Resistors | 2 |
| Packaging | Tape and Reel |
| Power Per Element | 31mW |
| Resistance | 0R |
| RoHS Compliant | Yes |
| Series | YC102 |
| Tolerance | 5% |
| Width | 0.024inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo YC102-JR-070RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.