The YC104-JR-070RL is an isolated resistor network with four elements, each with a 5% tolerance. It operates within a temperature range of -55°C to 125°C and is designed for surface mount applications. The resistor network is packaged in a tape and reel format, making it suitable for automated assembly processes. The YC104 is RoHS compliant, ensuring environmental responsibility.
Yageo YC104-JR-070RL technical specifications.
| Case Code (Imperial) | 0502 |
| Case Code (Metric) | 1406 |
| Circuit Type | Isolated |
| Height | 0.018inch |
| Length | 0.055inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Resistors | 4 |
| Packaging | Tape and Reel |
| Power Per Element | 31mW |
| Resistance | 0R |
| RoHS Compliant | Yes |
| Series | YC104 |
| Tolerance | 5% |
| Width | 0.024inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo YC104-JR-070RL to view detailed technical specifications.
No datasheet is available for this part.