The Yageo YC104-JR-071KL is a 4-element isolated resistor network with a resistance of 1kR and a tolerance of 5%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The network is packaged in a 0602 case and is designed for surface mount applications. It is available in a tape and reel packaging format and is compliant with RoHS regulations.
Yageo YC104-JR-071KL technical specifications.
| Case Code (Imperial) | 0502 |
| Case Code (Metric) | 1406 |
| Package/Case | 0602 |
| Circuit Type | Isolated |
| Height | 0.018inch |
| Length | 0.055inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Resistors | 4 |
| Packaging | Tape and Reel |
| Power Per Element | 31mW |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | YC104 |
| Tolerance | 5% |
| Width | 0.024inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo YC104-JR-071KL to view detailed technical specifications.
No datasheet is available for this part.