
The YC104-JR-0722RL is a 4-element isolated resistor network from Yageo, featuring a resistance of 22 ohms with a tolerance of 5%. This surface-mount device operates over a temperature range of -55°C to 125°C and is packaged in a tape and reel format. The resistor network is RoHS compliant and has a power per element rating of 31 milliwatts.
Yageo YC104-JR-0722RL technical specifications.
| Case Code (Imperial) | 0502 |
| Case Code (Metric) | 1406 |
| Circuit Type | Isolated |
| Height | 0.018inch |
| Length | 0.055inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Resistors | 4 |
| Packaging | Tape and Reel |
| Power Per Element | 31mW |
| Resistance | 22R |
| RoHS Compliant | Yes |
| Series | YC104 |
| Tolerance | 5% |
| Width | 0.024inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo YC104-JR-0722RL to view detailed technical specifications.
No datasheet is available for this part.
