The YC104-JR-0733RL is an isolated resistor network from Yageo, featuring 4 elements with a resistance of 33 ohms and a tolerance of 5%. It operates within a temperature range of -55°C to 125°C and is designed for surface mount applications. The network is packaged in a tape and reel format, making it suitable for automated assembly processes. The YC104-JR-0733RL is compliant with RoHS regulations and is available in a compact package with dimensions of 0.055inch in length, 0.024inch in width, and 0.018inch in height.
Yageo YC104-JR-0733RL technical specifications.
| Case Code (Imperial) | 0502 |
| Case Code (Metric) | 1406 |
| Circuit Type | Isolated |
| Height | 0.018inch |
| Length | 0.055inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Resistors | 4 |
| Packaging | Tape and Reel |
| Power Per Element | 31mW |
| Resistance | 33R |
| RoHS Compliant | Yes |
| Series | YC104 |
| Tolerance | 5% |
| Width | 0.024inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo YC104-JR-0733RL to view detailed technical specifications.
No datasheet is available for this part.