This 8-terminal resistor network from Yageo features a single element with a resistance of 430k Ohm and a tolerance of 5%. It operates within a temperature range of -55 to 125 degrees Celsius. The device is packaged in a 0602 SMT package with dimensions of 1.4mm in length, 0.6mm in width, and 0.35mm in height.
Yageo YC104-JR-07430KL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Number of Functions | 4 |
| Number of Elements | 1 |
| Package Length | 1.4 |
| Tolerance | 5 |
| Package Width | 0.6 |
| Package Height | 0.35 |
| Resistance | 430000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Yageo YC104-JR-07430KL to view detailed technical specifications.
No datasheet is available for this part.