This 8-terminal resistor network from Yageo features a resistance of 910 ohms and a tolerance of 5%. It operates within a temperature range of -55 to 125 degrees Celsius. The device is packaged in a halogen-free and RoHS-compliant chip format, measuring 1.4mm in length, 0.6mm in width, and 0.35mm in height.
Yageo YC104-JR-07910RL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Number of Functions | 4 |
| Number of Elements | 1 |
| Package Length | 1.4 |
| Tolerance | 5 |
| Package Width | 0.6 |
| Package Height | 0.35 |
| Resistance | 910 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Yageo YC104-JR-07910RL to view detailed technical specifications.
No datasheet is available for this part.