Yageo YC122-FR-07100R technical specifications.
| Package/Case | 0404 |
| Depth | 1mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Circuits | 2 |
| Number of Resistors | 2 |
| Number of Terminals/Pins | 4 |
| Packaging | Tape and Reel |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Terminal Pitch | 0.67mm |
| Termination | Convex |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Yageo YC122-FR-07100R to view detailed technical specifications.
No datasheet is available for this part.