
Surface mount resistor array featuring two isolated 33 Ohm thick film elements, each rated for 62.5mW power dissipation. This 4-contact component is housed in a 0402 (1010 metric) package, measuring 0.039 inches in length and width, with a height of 0.016 inches. Operating across a temperature range of -55°C to 125°C, it supports a DC rated voltage of 50V and is lead-free and RoHS compliant.
Yageo YC122-JR-0733RL technical specifications.
| Case Code (Imperial) | 0404 |
| Case Code (Metric) | 1010 |
| Package/Case | 0402 |
| Circuit Type | Isolated |
| Height | 0.016inch |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Contacts | 4 |
| Number of Elements | 2 |
| Number of Resistors | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 62.5mW |
| Power Per Element | 62.5mW |
| Resistance | 33R |
| RoHS Compliant | Yes |
| Series | YC122 |
| Size Code | 0402 |
| Technology | THICK FILM |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 0.039inch |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Yageo YC122-JR-0733RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
