
The Yageo YC122-JR-078K2L is an isolated resistor network with two elements, rated for 50V DC and 62.5mW power per element. It is packaged in a 0402 case and designed for surface mount applications. The operating temperature range is -55°C to 155°C, and it is compliant with RoHS regulations.
Yageo YC122-JR-078K2L technical specifications.
| Case Code (Imperial) | 0404 |
| Case Code (Metric) | 1010 |
| Package/Case | 0402 |
| Circuit Type | Isolated |
| Height | 0.016inch |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Contacts | 4 |
| Number of Resistors | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Per Element | 62.5mW |
| Resistance | 8.2kR |
| RoHS Compliant | Yes |
| Series | YC122 |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 0.039inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo YC122-JR-078K2L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
