
Thick film resistor array with 120 Ohm resistance and 1% tolerance. Features a maximum operating temperature of 155°C and a voltage rating of 25V. This isolated, 8-terminal, rectangular SMD component utilizes a convex termination style and an 0804 case size, with individual elements measuring 0402. Designed for surface mounting, it offers high reliability and a terminal pitch of 0.5mm.
Yageo YC124-FR-07120RL technical specifications.
| Mounting | Surface Mount |
| Termination Style | Convex |
| Case Size | 0804 |
| Case Size per Element | 0402 |
| Package Type | SMD |
| Package/Case | 0804(4 X 0402) |
| Number of Terminals | 8 |
| Terminal Pitch (mm) | 0.5 |
| Product Length (mm) | 2 |
| Product Depth (mm) | 1 |
| Product Height (mm) | 0.45 |
| Resistance Value | 120Ohm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Technology | Thick Film |
| Positive Resistance Tolerance | 1% |
| Type | Array |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| Max Voltage Rating | 25V |
| Circuit Designator | ISOL |
| Case Style | Epoxy |
| Package Shape | Rectangular |
| Special Features | High Reliability |
| Cage Code | S7293 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| PPAP | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo YC124-FR-07120RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.