
The YC124-FR-0722RL is a 4-element isolated resistor network from Yageo, featuring a 22R resistance value with 1% tolerance and a working voltage of 50V. It is constructed using thick film technology and is packaged in a 0402 size code, suitable for surface mount applications. The resistor network operates over a temperature range of -55°C to 155°C and is compliant with RoHS regulations. It is available on tape and reel packaging.
Yageo YC124-FR-0722RL technical specifications.
| Package/Case | SMD/SMT |
| Circuit Type | Isolated |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Packaging | Tape and Reel |
| Power Dissipation | 62.5mW |
| Power Per Element | 62.5mW |
| Resistance | 22R |
| RoHS Compliant | Yes |
| Series | YC124 |
| Size Code | 0402 |
| Technology | THICK FILM |
| Tolerance | 1% |
| Width | 0.039inch |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Yageo YC124-FR-0722RL to view detailed technical specifications.
No datasheet is available for this part.
