Yageo YC124-FR-0733R2L technical specifications.
| Circuit Type | Isolated |
| Height | 0.022inch |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Resistors | 4 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 33.2R |
| RoHS Compliant | Yes |
| Series | YC124 |
| Tolerance | 1% |
| Width | 0.039inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo YC124-FR-0733R2L to view detailed technical specifications.
No datasheet is available for this part.